Norma 1107247286 Pro360 Ear Clip Clamp 360° Seal Screwless 1 Piece(s)

MPN
1107247286
Brand
Norma
EAN-13
4059903807434
Order Code
10-0772
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
5+ £0.713
10+ £0.659
100+ £0.605
500+ £0.566
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 223 in stock

The Norma ear clip Pro360 is a reliable clamp designed for secure and efficient fastening. Manufactured by Norma, the part number 1107247286 refers to a single unit of this robust component. It is typically used in automotive and industrial applications for connecting hoses and pipes.
Type Hose clip
Inside Diameter Maximum 28.6mm
Inside Diameter Minimum 25.4mm
Material Stainless steel
Width 7mm

Reviews

Be the first to submit a review

Trustpilot