Norma 1107247271 Pro360 Clamp 360° Seal Quick Mount Screwless Design

MPN
1107247271
Brand
Norma
EAN-13
4059903807427
Order Code
10-0771
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
5+ £0.830
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 438 in stock

The ear clip pro360 is a durable clamp manufactured by Norma. It is designed for secure fastening and reliable pressure distribution. Typical applications include hose assemblies in automotive and plumbing industries.
Type Hose clip
Inside Diameter Maximum 27.1mm
Inside Diameter Minimum 23.9mm
Material Stainless steel
Width 7mm

Reviews

Be the first to submit a review

Trustpilot