Norma 1107247256 Ear Clip Pro360 Uniform 360° Seal for Tight Spaces

MPN
1107247256
Brand
Norma
EAN-13
4059903807410
Order Code
10-0769
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
5+ £0.821
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 284 in stock

The Norma 1107247256 clamp is a robust fastening solution designed for secure and reliable connections. Featuring high-quality materials, the Ear Clip Pro360 model ensures precise and leak-free fittings. Typically used in automotive and industrial applications, it provides enduring performance under various conditions.
Type Hose clip
Inside Diameter Maximum 25.6mm
Inside Diameter Minimum 22.4mm
Material Stainless steel
Width 7mm

Reviews

Be the first to submit a review

Trustpilot