Norma 1107247210 Pro360 Clamp 360° Seal Screwless Quick Mount 1Piece

MPN
1107247210
Brand
Norma
EAN-13
4059903807397
Order Code
10-0767
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.628
100+ £0.589
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 93 in stock

The Norma ear clip Pro360 is a single-piece clamp known for its precise fastening and durability. Manufactured by Norma, it features a simple design ideal for quick and reliable connections. Typically used in automotive and industrial applications, it ensures secure hose joining.
Type Hose clip
Inside Diameter Maximum 21mm
Inside Diameter Minimum 17.8mm
Material Stainless steel
Width 7mm

Reviews

Be the first to submit a review

Trustpilot