Norma 1107247175 Ear Clip Pro360 Clamp 360° Seal Flat Profile 1 Piece

MPN
1107247175
Brand
Norma
EAN-13
4059903807366
Order Code
10-0764
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.616
100+ £0.577
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 411 in stock

Norma manufactures the Ear Clip Pro360, model 1107247175, known for its reliable clamping mechanism. The clamp provides a secure fit, ideal for various tubing applications. It is commonly used in automotive and industrial settings.
Type Hose clip
Inside Diameter Maximum 17.5mm
Inside Diameter Minimum 15mm
Material Stainless steel
Width 7mm

Reviews

Be the first to submit a review

Trustpilot