Norma 1107247168 Clamp Ear Clip Pro360 360° Seal Screwless Quick Mount

MPN
1107247168
Brand
Norma
EAN-13
4059903807359
Order Code
10-0763
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.612
100+ £0.573
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 114 in stock

Manufactured by Norma, the Ear Clip Pro360 Clamp is a robust and reliable fastening solution. The Norma 1107247168 Clamp is designed for securing hoses in automotive and industrial applications. It ensures a secure fit, preventing leaks and maintaining system integrity.
Type Hose clip
Inside Diameter Maximum 16.8mm
Inside Diameter Minimum 14.3mm
Material Stainless steel
Width 7mm

Reviews

Be the first to submit a review

Trustpilot