Norma 1107247160 Ear Clip Pro360 Clamp 1Piece 360° Seal Fast Mounting

MPN
1107247160
Brand
Norma
EAN-13
4059903807342
Order Code
10-0762
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.775
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 109 in stock

Norma manufactures the Ear Clip Pro360, a robust and versatile clamp. The Norma 1107247160 clamp is designed for secure fastening. It is commonly used in automotive and industrial applications.
Type Hose clip
Inside Diameter Maximum 16mm
Inside Diameter Minimum 13.5mm
Material Stainless steel
Width 7mm

Reviews

Be the first to submit a review

Trustpilot