Norma 1107247157 Ear Clip Pro360 360° Seal Screwless Design Flat Profile

MPN
1107247157
Brand
Norma
EAN-13
4059903807335
Order Code
10-0761
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.815
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 402 in stock

The Norma ear clip Pro360 is a versatile and durable clamp designed for secure fastening. Manufactured by Norma, 1107247157 ensures reliable performance in automotive and industrial applications. This 1 pc(s) clamp is ideal for use in environments requiring robust and adjustable connections.
Type Hose clip
Inside Diameter Maximum 15.7mm
Inside Diameter Minimum 13.2mm
Material Stainless steel
Width 7mm

Reviews

Be the first to submit a review

Trustpilot