Norma 1107247138 Pro360 Clamp 1Piece 360° Seal Quick Mount Flat Profile

MPN
1107247138
Brand
Norma
EAN-13
4059903807311
Order Code
10-0758
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.629
100+ £0.587
500+ £0.546
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 353 in stock

The Norma 1107247138 clamp, also known as the Ear Clip Pro360, is a robust and reliable fastener. It is designed for secure pipe and hose connections, ensuring tight seals and durability. Typical applications include automotive and industrial settings where precise clamping is essential.
Type Hose clip
Inside Diameter Maximum 13.8mm
Inside Diameter Minimum 11.3mm
Material Stainless steel
Width 7mm

Reviews

Be the first to submit a review

Trustpilot