Norma 1107247133 Ear Clip Pro360 360° Seal Quick Mounting Clamp

MPN
1107247133
Brand
Norma
EAN-13
4059903807304
Order Code
10-0757
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.588
100+ £0.550
500+ £0.511
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 239 in stock

Norma manufactures the Ear Clip Pro360, model number 1107247133, which is a single-piece clamp known for its secure fit. This clamp is characterised by its reliable and durable construction. It is typically used for fastening hoses in automotive and industrial applications.
Type Hose clip
Inside Diameter Maximum 13.3mm
Inside Diameter Minimum 10.8mm
Material Stainless steel
Width 7mm

Reviews

Be the first to submit a review

Trustpilot