Norma 1107247128 Pro360 Ear Clip Clamp 360° Seal Space-saving Design

MPN
1107247128
Brand
Norma
EAN-13
4059903807298
Order Code
10-0756
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.584
100+ £0.545
500+ £0.506
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 95 in stock

Norma's Ear Clip Pro360, model 1107247128, is a versatile and reliable clamp used for secure fastening. This product is known for its durability and precision in various industrial applications. The Norma 1107247128 clamp is ideal for securing hoses and lines in automotive and machinery settings.
Type Hose clip
Inside Diameter Maximum 12.8mm
Inside Diameter Minimum 10.3mm
Material Stainless steel
Width 7mm

Reviews

Be the first to submit a review

Trustpilot