Norma 1107245113 Ear Clip Pro360 Clamp 360° Seal Quick Mount Screwless

MPN
1107245113
Brand
Norma
EAN-13
4059903807250
Order Code
10-0754
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.577
100+ £0.538
500+ £0.499
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 174 in stock

The Norma 1107245113 clamp, also known as the Ear Clip Pro360, is a reliable securing solution. Its robust design ensures a secure fit, making it ideal for various hose applications. Suitable for industrial and automotive use, this product is a staple for dependable clamps.
Type Hose clip
Inside Diameter Maximum 11.3mm
Inside Diameter Minimum 9.6mm
Material Stainless steel
Width 5mm

Reviews

Be the first to submit a review

Trustpilot