Norma 1107245095 Ear Clip Clamp 360° Seal Screwless Quick Mounting

MPN
1107245095
Brand
Norma
EAN-13
4059903807236
Order Code
10-0752
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.635
100+ £0.584
500+ £0.550
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 142 in stock

The Norma ear clip Pro360 is a precision-crafted clamp designed for robust and secure fastening. Manufactured by Norma, this model 1107245095 ensures reliable performance in various industrial environments. Typically used in hose assemblies, it provides exceptional clamping force and durability in demanding applications.
Type Hose clip
Inside Diameter Maximum 9.5mm
Inside Diameter Minimum 7.8mm
Material Stainless steel
Width 5mm

Reviews

Be the first to submit a review

Trustpilot