Norma 1107012040 Double Ear Clamp Ø 37mm Silver 1 pc

MPN
1107012040
Brand
Norma
EAN-13
2050003819237
Order Code
12-5481
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

Manufactured by Norma, the Double Ear Clamp 1107012040 features a bundle diameter range of up to 37 mm and comes in a silver finish. This durable clamp is ideal for securing hoses and cables within specified diameter limits. Typical applications include automotive and industrial settings where a secure and adjustable fastening solution is required.
Type Double ear clamp
Size 37mm
Factory colour Silver
Halogen-free No
Material Steel-zinc coated
Width 10mm

Reviews

Be the first to submit a review

Trustpilot