Norma 1107012028 Double Ear Clamp Ø 25-28mm Silver 1 Pc

MPN
1107012028
Brand
Norma
EAN-13
2050003815215
Order Code
12-5480
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

The Norma Double Ear Clamp 1107012028 is manufactured by Norma and features a bundle diameter range from 25 to 28 mm. It is silver and sold as a single piece, ideal for securing hoses and cables in various applications. This clamp is typically used in automotive and industrial settings for fastening or sealing purposes.
Type Double ear clamp
Size 25mm
Factory colour Silver
Halogen-free No
Material Steel-zinc coated
Width 9mm

Reviews

Be the first to submit a review

Trustpilot