Norma 1107012017 Double Ear Clamp Ø 14-17 mm Silver 1 pc

MPN
1107012017
Brand
Norma
Order Code
12-5473
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £0.870
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

Norma manufactures the Double ear clamp 1107012017, which has a bundle diameter range of 14 to 17 mm and comes in a silver finish. This clamp is typically used for secure hose and pipe connections in automotive and industrial applications. Its design ensures a tight and even grip, minimising the risk of leakage.
Type Double ear clamp
Size 14mm
Factory colour Silver
Halogen-free No
Material Steel-zinc coated
Width 7mm

Reviews

Be the first to submit a review

Trustpilot