Norma 1107012009 Double Ear Clamp Ø 7-9mm Silver 1 Pc

MPN
1107012009
Brand
Norma
Order Code
12-5469
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.692
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 194 in stock

The Norma Double Ear Clamp 1107012009 is a silver clamp designed for securing objects within a 7 to 9 mm diameter range. Manufactured by Norma, this durable clamp ensures a secure fit in various cable management tasks. It is typically used in automotive and industrial applications where reliable hose or cable fastening is essential.
Type Double ear clamp
Size 7mm
Factory colour Silver
Halogen-free No
Material Steel-zinc coated
Width 6mm

Reviews

Be the first to submit a review

Trustpilot