Norma 1107012007 Double Ear Clamp Ø 5-7 mm Silver 1 pc

MPN
1107012007
Brand
Norma
EAN-13
2050003815192
Order Code
12-5468
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.633
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 322 in stock

Norma's double ear clamp, model 1107012007, features a bundle diameter range of 5 to 7 mm and comes in a silver finish. It is ideal for securing hoses, tubing, or cable bundles in automotive and industrial applications. With its sturdy design, it ensures a reliable and tight fit, suitable for environments requiring robust fastening solutions.
Type Double ear clamp
Size 5mm
Factory colour Silver
Halogen-free No
Material Steel-zinc coated
Width 6mm

Reviews

Be the first to submit a review

Trustpilot