Norma 1107010018 Single Ear Clamp Ø16-18mm Silver 1pc

MPN
1107010018
Brand
Norma
EAN-13
2050003815185
Order Code
12-5467
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £0.870
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

The Norma single ear clamp, model 1107010018, features a bundle diameter range of 16 to 18 mm and comes in a silver finish. Manufactured by ABA, it is typically used for securing hoses or cables and offers reliable clamping performance. Ideal for automotive or industrial applications, this clamp ensures a secure and durable connection.
Type Single ear clamp
Size 16mm
Factory colour Silver
Halogen-free No
Material Steel-zinc coated
Width 7mm

Reviews

Be the first to submit a review

Trustpilot