Norma 1107010016 Single Ear Clamp Ø14-16mm Silver 1pc

MPN
1107010016
Brand
Norma
EAN-13
2050003815178
Order Code
12-5466
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £0.850
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

Norma manufactures the Single Ear Clamp 1107010016, which features a bundle diameter range of 14 to 16 mm and comes in a silver finish. This durable clamp is ideal for securing hoses in automotive and industrial applications. It provides a reliable single-ear locking mechanism for secure fastening.
Type Single ear clamp
Size 14mm
Factory colour Silver
Halogen-free No
Material Steel-zinc coated
Width 7mm

Reviews

Be the first to submit a review

Trustpilot