Norma 1107010013 Single Ear Clamp Ø 11-13mm Silver 1 Pc

MPN
1107010013
Brand
Norma
EAN-13
2050003815154
Order Code
12-5464
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.593
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 151 in stock

The Norma 1107010013 is a silver single ear clamp designed for bundling cables with a diameter range of 11 to 13 mm. Manufactured by Norma, this durable clamp is suited for secure cable management in automotive and industrial applications. Its construction ensures a reliable hold, making it ideal for maintaining organised wiring systems.
Type Single ear clamp
Size 11mm
Factory colour Silver
Halogen-free No
Material Steel-zinc coated
Width 6.5mm

Reviews

Be the first to submit a review

Trustpilot