Norma 1107010012 Single Ear Clamp Ø 10-12 mm Silver 1 pc

MPN
1107010012
Brand
Norma
EAN-13
2050003935869
Order Code
12-5463
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.573
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 125 in stock

Norma's single ear clamp, model 1107010012, is designed for secure bundling with a diameter range of 10 to 12 mm. This silver clamp is ideal for ensuring tight fastenings in automotive and industrial settings. It is delivered as a single piece, perfect for precise applications where space is limited.
Type Single ear clamp
Size 10mm
Factory colour Silver
Halogen-free No
Material Steel-zinc coated
Width 6.5mm

Reviews

Be the first to submit a review

Trustpilot