Norma 1107010011 Single Ear Clamp Ø9-11mm Silver 1pc

MPN
1107010011
Brand
Norma
EAN-13
2050003815147
Order Code
12-5462
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.460
100+ £0.439
500+ £0.431
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

Norma manufactures the single ear clamp 1107010011, which has a bundle diameter range of 9 to 11 mm and is silver in colour. This robust clamp is ideal for secure fastening of cable ties and adhesive cable fasteners in various applications. Typical uses include bundling cables and hoses in automotive and industrial settings.
Type Single ear clamp
Size 9mm
Factory colour Silver
Halogen-free No
Material Steel-zinc coated
Width 6.5mm

Reviews

Be the first to submit a review

Trustpilot