Norma 1107010010 Single Ear Clamp Ø 8-10mm Silver 1pc

MPN
1107010010
Brand
Norma
EAN-13
2050003815130
Order Code
12-5461
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.554
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79 in stock

The Norma single ear clamp, model 1107010010, is manufactured by Norma and designed for bundles with a diameter range of 8 to 10 mm. This silver clamp is ideal for securing hoses and cable assemblies in automotive and industrial applications. Its robust construction ensures reliable fastening of single-use connections.
Type Single ear clamp
Size 8mm
Factory colour Silver
Halogen-free No
Material Steel-zinc coated
Width 6mm

Reviews

Be the first to submit a review

Trustpilot