Norma 05128980215 Normafix Fastener Screw Fix 30mm Bundle ø 1Piece

Image Representative of Range

Norma 05128980215 Normafix Fastener Screw Fix 30mm Bundle ø 1Piece

MPN
05128980215
Brand
Norma
EAN-13
2050004692501
Order Code
10-0734
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
5+ £0.877
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

Manufactured by Norma, the Normafix® BSL Type 512 Fastener is a versatile cable management solution. With a maximum bundle diameter of 30 mm, it features a self-adhesive base for secure mounting. Typically used for organising cables in both residential and industrial settings, it ensures tidy and efficient installations.
Type Fastener
Material Steel
Bundle Ø (max.) 30mm
Bundle Ø range 30 mm (max)
Fastening method Screw fixing
Length 66mm
Width 12mm

Reviews

Be the first to submit a review

Trustpilot