Norma 05128980112 Normafix BSL Fastener Screw 12mm Bundle Diameter 1 Piece

Image Representative of Range

Norma 05128980112 Normafix BSL Fastener Screw 12mm Bundle Diameter 1 Piece

MPN
05128980112
Brand
Norma
EAN-13
2050004689891
Order Code
10-0724
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
10+ £0.681
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 553 in stock

Norma manufactures the Normafix® BSL Type 512 fastener screw, offering a bundle diameter range of up to 12 mm. It features a self-adhesive mount, suitable for securing cable ties. This product is typically used for organising and managing cables in various installations.
Type Fastener
Material Steel
Bundle Ø (max.) 12mm
Bundle Ø range 12 mm (max)
Fastening method Screw fixing
Length 46mm
Width 12mm

Reviews

Be the first to submit a review

Trustpilot