Norma 05128980110 Normafix Fastener 10mm Screw Fixing 1 Pc

Image Representative of Range

Norma 05128980110 Normafix Fastener 10mm Screw Fixing 1 Pc

MPN
05128980110
Brand
Norma
EAN-13
2050004689884
Order Code
10-0723
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
10+ £0.534
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 134 in stock

The Normafix® BSL Type 512 by Norma is a self-adhesive cable mount designed for securing cable ties. It features a fastener screw fixing with a maximum bundle diameter of 10 mm. Ideal for organising cables neatly, this fastener is essential in both domestic and professional settings.
Type Fastener
Material Steel
Bundle Ø (max.) 10mm
Bundle Ø range 10 mm (max)
Fastening method Screw fixing
Length 34mm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot