Norma 05108980215 Normafix BSL Mounting Clamp Diameter 15mm for Pipes/Cables

Image Representative of Range

Norma 05108980215 Normafix BSL Mounting Clamp Diameter 15mm for Pipes/Cables

MPN
05108980215
Brand
Norma
EAN-13
2050004690385
Order Code
10-0716
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
10+ £0.774
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 131 in stock

The Norma Normafix® BSL Type 510 fastener is a self-adhesive cable mount suitable for cable ties. Manufactured by Norma, it features a bundle diameter range of up to 15 mm. Typically used for organising and securing cables, it offers a simple and durable fixing solution.
Type Fastener
Material Steel
Bundle Ø (max.) 15mm
Bundle Ø range 15 mm (max)
Fastening method Screw fixing
Length 49mm
Width 12mm

Reviews

Be the first to submit a review

Trustpilot