Norma 05108980207 Normafix® Type 510 Fastener Clamp Diameter Max 7mm 1Piece

Image Representative of Range

Norma 05108980207 Normafix® Type 510 Fastener Clamp Diameter Max 7mm 1Piece

MPN
05108980207
Brand
Norma
EAN-13
2050004692853
Order Code
10-0711
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
20+ £0.347
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 316 in stock

Manufactured by Norma, the Normafix® BSL Type 510 fastener is a self-adhesive cable mount designed for secure attachment of cables up to a 7 mm diameter. It is ideal for organising cables in electrical installations, providing a neat and tidy solution. This fastener is a reliable choice for both commercial and residential applications.
Type Fastener
Material Steel
Bundle Ø (max.) 7mm
Bundle Ø range 7 mm (max)
Fastening method Screw fixing
Length 28mm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot