Norma 05108980118 Normafix BSL Fastener Screw Max Diameter 18mm 1 Piece

Image Representative of Range

Norma 05108980118 Normafix BSL Fastener Screw Max Diameter 18mm 1 Piece

MPN
05108980118
Brand
Norma
EAN-13
2050004690309
Order Code
10-0704
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
10+ £0.681
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 83 in stock

The Norma Normafix® BSL Type 510 is an adhesive cable fastener designed for secure fixing with a maximum bundle diameter of 18 mm. Manufactured by Norma, this product is ideal for organising cables with self-adhesive mounts for easy installation. It is typically used in cable management scenarios where tidy and efficient cable arrangement is required.
Type Fastener
Material Steel
Bundle Ø (max.) 18mm
Bundle Ø range 18 mm (max)
Fastening method Screw fixing
Length 35.5mm
Width 12mm

Reviews

Be the first to submit a review

Trustpilot