Norma 05108980116 Normafix® BSL Fastener Screw Fix Diameter 16mm 1Piece

Image Representative of Range

Norma 05108980116 Normafix® BSL Fastener Screw Fix Diameter 16mm 1Piece

MPN
05108980116
Brand
Norma
EAN-13
2050004690293
Order Code
10-0703
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
10+ £0.482
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 106 in stock

The Norma Normafix® BSL Type 510 Fastener, manufactured by Norma, features a self-adhesive cable mount suitable for a maximum diameter of 16 mm. Ideal for securing cable ties, it provides a robust and reliable fixing solution. This fastener is commonly used in electrical installations and cable management systems.
Type Fastener
Material Steel
Bundle Ø (max.) 16mm
Bundle Ø range 16 mm (max)
Fastening method Screw fixing
Length 35mm
Width 12mm

Reviews

Be the first to submit a review

Trustpilot