Norma 05108980108 Normafix Fastener Screw Fix Diameter 8mm max 1Piece

Image Representative of Range

Norma 05108980108 Normafix Fastener Screw Fix Diameter 8mm max 1Piece

MPN
05108980108
Brand
Norma
EAN-13
2050004690262
Order Code
10-0696
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
20+ £0.338
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 674 in stock

Norma's Normafix® BSL Type 510 is a fastener screw fix designed for use with self-adhesive cable mounts and cable ties. The product is ideal for securing cables with a maximum diameter of 8 mm, offering reliable cable management solutions. It's commonly used in various settings where orderly and secure cable routing is necessary.
Type Fastener
Material Steel
Bundle Ø (max.) 8mm
Bundle Ø range 8 mm (max)
Fastening method Screw fixing
Length 22mm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot