Norma 05108980107 Normafix® BSL Fastener Screw Fixing 7mm Max Bundle

Image Representative of Range

Norma 05108980107 Normafix® BSL Fastener Screw Fixing 7mm Max Bundle

MPN
05108980107
Brand
Norma
EAN-13
2050004690255
Order Code
10-0695
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
20+ £0.338
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 503 in stock

The Norma Normafix® BSL Type 510 is a self-adhesive cable fastener with a maximum bundle diameter of 7 mm, making it ideal for organising small cable assemblies. Manufactured by Norma, this fastener ensures a secure and tidy installation with ease of application. It is typically used in electrical installations and cable management systems to keep wires in place.
Type Fastener
Material Steel
Bundle Ø (max.) 7mm
Bundle Ø range 7 mm (max)
Fastening method Screw fixing
Length 20.5mm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot