Norma 05108980106 Normafix® BSL Screw Fastener Diameter 6mm 1Piece

Image Representative of Range

Norma 05108980106 Normafix® BSL Screw Fastener Diameter 6mm 1Piece

MPN
05108980106
Brand
Norma
EAN-13
2050004692815
Order Code
10-0694
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
20+ £0.338
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,488 in stock

Norma manufactures the Normafix® BSL Type 510 Fastener, a screw fixing with a 6 mm bundle diameter range. This self-adhesive cable mount is ideal for securing cable bundles neatly and securely with cable ties. It is typically used in electrical and electronic applications to organise and fasten cables efficiently.
Type Fastener
Material Steel
Bundle Ø (max.) 6mm
Bundle Ø range 6 mm (max)
Fastening method Screw fixing
Length 20mm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot