Norma 05108980104 Normafix® Fastener Screw Fixing Diameter 4mm 1Piece

Image Representative of Range

Norma 05108980104 Normafix® Fastener Screw Fixing Diameter 4mm 1Piece

MPN
05108980104
Brand
Norma
EAN-13
2050004690248
Order Code
10-0692
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
20+ £0.290
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

Norma manufactures the Normafix® BSL Type 510, a self-adhesive fastener for cable mounting. With a maximum bundle diameter range of 4 mm, it is ideal for organising and securing cable ties. This product is commonly used in various electrical and telecommunication applications.
Type Fastener
Material Steel
Bundle Ø (max.) 4mm
Bundle Ø range 4 mm (max)
Fastening method Screw fixing
Length 18mm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot