Norma 01377708070 NORMACLAMP TORRO Hose Clamp 60-80mm 1 Piece

Image Representative of Range

Norma 01377708070 NORMACLAMP TORRO Hose Clamp 60-80mm 1 Piece

MPN
01377708070
Brand
Norma
EAN-13
2050004689822
Order Code
10-0690
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £10.78
10+ £10.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Norma manufactures the NORMACLAMP® TORRO® hose clamp, model number 01377708070, which is designed for bundles with a diameter range of 60 mm to 80 mm. This high-quality hose clamp is typically used in automotive or machinery applications to ensure secure and leak-proof connections. Its durability and precision make it suitable for maintaining tight seals in demanding environments.
Type Hose clip
Size 60mm
Halogen-free No
Width 12mm

Reviews

Be the first to submit a review

Trustpilot