Norma 01377708050 NORMACLAMP TORRO Hose Clamp 40-60mm Diameter

Image Representative of Range

Norma 01377708050 NORMACLAMP TORRO Hose Clamp 40-60mm Diameter

MPN
01377708050
Brand
Norma
EAN-13
2050004692808
Order Code
10-0688
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £10.06
10+ £9.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The Norma hose clamp NORMACLAMP® TORRO® 01377708050 is manufactured by Norma and designed for bundle diameters ranging from 40 mm to 60 mm. It is engineered for secure fastening in various applications, particularly in automotive and industrial settings. This reliable clamp provides consistent sealing pressure, ideal for hose assemblies and other round fittings.
Type Hose clip
Size 40mm
Halogen-free No
Width 12mm

Reviews

Be the first to submit a review

Trustpilot