Norma 01277708090 NORMACLAMP TORRO Hose Clamp 80-100mm Diameter 1Piece

Image Representative of Range

Norma 01277708090 NORMACLAMP TORRO Hose Clamp 80-100mm Diameter 1Piece

MPN
01277708090
Brand
Norma
EAN-13
2050004692792
Order Code
10-0687
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £12.22
10+ £11.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Norma manufactures the NORMACLAMP® TORRO® hose clamp, model number 01277708090. It can secure bundles with diameters ranging from a minimum of 80 mm to a maximum of 100 mm. This hose clamp is typically used for fastening hoses securely in automotive, industrial, and domestic applications.
Type Hose clip
Size 80mm
Halogen-free No
Width 9mm

Reviews

Be the first to submit a review

Trustpilot