Norma 01277708070 NORMACLAMP TORRO Hose Clamp 60-80mm 1 Piece

Image Representative of Range

Norma 01277708070 NORMACLAMP TORRO Hose Clamp 60-80mm 1 Piece

MPN
01277708070
Brand
Norma
EAN-13
2050004690187
Order Code
10-0685
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £10.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Norma's NORMACLAMP® TORRO® hose clamp, model number 01277708070, accommodates bundle diameters ranging from 60 mm to 80 mm. This single-piece clamp is designed for robust and reliable sealing, making it ideal for automotive and industrial applications. Its precision engineering ensures a secure and tight fit on hoses within the specified diameter range.
Type Hose clip
Size 60mm
Halogen-free No
Width 9mm

Reviews

Be the first to submit a review

Trustpilot