Norma 01277708032 NORMACLAMP TORRO Hose Clamp 25-40mm 1 Piece

Image Representative of Range

Norma 01277708032 NORMACLAMP TORRO Hose Clamp 25-40mm 1 Piece

MPN
01277708032
Brand
Norma
EAN-13
2050004689778
Order Code
10-0681
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £7.56
10+ £7.09
100+ £6.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The Norma hose clamp NORMACLAMP® TORRO® 01277708032 is manufactured by Norma and designed to securely fasten hoses with a bundle diameter ranging from 25 mm to 40 mm. Its high-quality construction ensures durability and reliability in various applications such as automotive, plumbing, and industrial settings. This versatile hose clamp is ideal for both professional and home use where effective sealing of hose connections is crucial.
Type Hose clip
Size 25mm
Halogen-free No
Width 9mm

Reviews

Be the first to submit a review

Trustpilot