Norma 01277708026 NORMACLAMP TORRO Hose Clamp 20-32mm Band Diameter

Image Representative of Range

Norma 01277708026 NORMACLAMP TORRO Hose Clamp 20-32mm Band Diameter

MPN
01277708026
Brand
Norma
EAN-13
2050004690132
Order Code
10-0680
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £7.90
10+ £7.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

Norma, the manufacturer, offers the NORMACLAMP® TORRO® hose clamp 01277708026 designed for bundle diameters between 20 mm and 32 mm. This single-piece clamp provides a secure and reliable fastening solution. It is typically used in automotive and industrial applications to secure hoses and tubing.
Type Hose clip
Size 20mm
Halogen-free No
Width 9mm

Reviews

Be the first to submit a review

Trustpilot