Norma 01277708017 NORMACLAMP TORRO Hose Clamp 12-22mm Diameter Range

Image Representative of Range

Norma 01277708017 NORMACLAMP TORRO Hose Clamp 12-22mm Diameter Range

MPN
01277708017
Brand
Norma
EAN-13
2050004690118
Order Code
10-0678
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £8.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 99 in stock

The Norma hose clamp NORMACLAMP® TORRO® is manufactured by Norma and features a bundle diameter range from 12 mm to 22 mm. This product is typically used in securing hoses in automotive and industrial applications. It is designed to provide a robust and reliable seal under various pressure conditions.
Type Hose clip
Size 12mm
Halogen-free No
Width 9mm

Reviews

Be the first to submit a review

Trustpilot