Norgren T51P0008 ø8mm Inline Non-Return Valve Push-In

Image Representative of Range

Norgren T51P0008 ø8mm Inline Non-Return Valve Push-In

MPN
T51P0008
Brand
Norgren
EAN-13
2050000722394
Order Code
63-3354
Country of Origin
Spain
  • Free UK shipping available
  • Quickly find another product in this range by Hose O/D:

    4mm 6mm 8mm 12mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

This push-in fitting inline non-return valve is designed for use with compressed air systems.


  • Diameter 8mm
  • Low switching pressure
  • Releasable clamping rings
  • Operating pressure 0.1 to 10 Bar
  • Ambient/media temperature -20°C to +80°C
Type Pnuematic non-return valve
Hose O/D 8mm
Medium Compressed air

Reviews

Be the first to submit a review

Trustpilot