Norgren Pneuflex PU311200238 PU Spring Coils 2m, 12 x 8mm Hose R3/8 Thread

MPN
PU311200238
Brand
Norgren
EAN-13
2050001348968
Order Code
63-4154
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £47.87
10+ £45.28
100+ £45.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 03/11/2026

A range of polyurethane spring coil hoses with nickel plated brass swivel fittings at both ends. The hoses have a high degree of flexibility, making them suitable for high mechanical deformation use on compressed air systems for machine tools, etc.


  • Tube diameters 12 x 8mm
  • Adaptor thread R3/8
  • Length 2m
  • Closed spiral length 180mm
  • Operating pressure 9 Bar
  • Very short diameter on windings
  • Continuous temperature +60°C
  • Hose colour red
  • Nickel plated brass body and nut
  • Zinc plated steel protection spring
Type Polyurethane hose
Colour Red
Hose O/D 12mm
Maximum Temperature 50°C
Medium Compressed air
Min. temperature -20°C
Thread R3/8
Tube diameter 12 x 8mm

Reviews

Be the first to submit a review

Trustpilot