Norgren Pneuflex PU310600218 PU Spring Coils 2m, 6 x 4mm Hose R1/8 Thread

MPN
PU310600218
Brand
Norgren
EAN-13
4016138723519
Order Code
63-4148
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £39.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

A range of polyurethane spring coil hoses with nickel plated brass swivel fittings at both ends. The hoses have a high degree of flexibility, making them suitable for high mechanical deformation use on compressed air systems for machine tools, etc.


  • Tube diameters 6 x 4mm
  • Adaptor thread R1/8
  • Length 2m
  • Closed spiral length 165mm
  • Operating pressure 10 Bar
  • Very short diameter on windings
  • Continuous temperature +60°C
  • Hose colour red
  • Nickel plated brass body and nut
  • Zinc plated steel protection spring
Type Polyurethane hose
Closed spiral length 165mm
Colour Red
Hose O/D 6mm
Maximum Temperature 50°C
Medium Compressed air
Min. temperature -20°C
Thread R1/8
Tube diameter 6 x 4mm

Reviews

Be the first to submit a review

Trustpilot