Norgren Pneufit M0167/M0267 Series Swivel T Adaptors

Norgren Brand: Norgren

A range of swivel T adaptors from the Pneufit M series of metric push-in fittings. The adaptors are ready to use and enable fast assembly with no need for tools. Hoses, when installed, are securely anchored and there is a releasable stainless steel grab ring that grips nylon or polyurethane tube (85 or 95 durometer). The fittings have nickel-plated brass components that provide corrosion and contamination resistance and extend the life of the components.

  • Choice of thread sizes and hose O/D
  • Design enables the rapid assembly of compressed air systems
  • Provides optimum flow
  • Pre-applied thread sealant provides optimum rapid sealing
  • Operating pressure 10 Bar
  • Ambient/media temperature -20°C to +60°C
Description Image Product Buy Pricing (Ex VAT) Hose O/D Type Medium Thread
Norgren Pneufit M M02670405 Swivel T Adaptor M5 Thread 4mm Hose O/D
Norgren Pneufit M M02670405 Swivel T Adaptor M5 Thread 4mm Hose O/D
Extended range
Order code: 63-6135
MPN: M02670405

Available to back orderBack order, lead time 10 days
1+ £3.57
Price per unit Ex VAT
4mm Swivel T adaptor Compressed air M5
Norgren Pneufit M M02670605 Swivel T Adaptor M5 Thread 6mm Hose O/D
Norgren Pneufit M M02670605 Swivel T Adaptor M5 Thread 6mm Hose O/D
Extended range
Order code: 63-6136
MPN: M02670605

Available to back orderBack order, lead time 10 days
1+ £4.49
Price per unit Ex VAT
6mm Swivel T adaptor Compressed air M5

Trustpilot