Norgren Pneufit M M02670605 Swivel T Adaptor M5 Thread 6mm Hose O/D

MPN
M02670605
Brand
Norgren
EAN-13
2050000380921
Order Code
63-6136
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Hose O/D:

    4mm 6mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

A range of swivel T adaptors from the Pneufit M series of metric push-in fittings. The adaptors are ready to use and enable fast assembly with no need for tools. Hoses, when installed, are securely anchored and there is a releasable stainless steel grab ring that grips nylon or polyurethane tube (85 or 95 durometer). The fittings have nickel-plated brass components that provide corrosion and contamination resistance and extend the life of the components.


  • Thread size M5
  • Hose O/D 6mm
  • Design enables the rapid assembly of compressed air systems
  • Provides optimum flow
  • Pre-applied thread sealant provides optimum rapid sealing
  • Operating pressure 10 Bar
  • Ambient/media temperature -20°C to +60°C
Type Swivel T adaptor
Hose O/D 6mm
Medium Compressed air
Thread M5

Reviews

Be the first to submit a review

Trustpilot