Norgren Pneufit M0060 Series Union T Push-In Fittings Metric

Norgren Brand: Norgren

These union T fittings are from the Pneufit M series of metric push-in fittings. The union T's are ready to use and enable fast assembly with no need for tools. Hoses, when installed, are securely anchored and there is a releasable stainless steel grab ring that grips nylon or polyurethane tube (85 or 95 durometer). The fittings have nickel-plated brass components that provide corrosion and contamination resistance and extend the life of the components.

  • Choice of hose O/D
  • Design enables the rapid assembly of compressed air systems
  • Provides optimum flow
  • Immediate quality sealing using silicone free U-packing
  • Mounting holes
  • Operating pressure 10 Bar
  • Ambient/media temperature -20°C to +60°C
Description Image Product Buy Pricing (Ex VAT) Hose O/D Type Medium
Norgren Pneufit M M00600400 Push-In Union T 4mm Hose O/D
Norgren Pneufit M M00600400 Push-In Union T 4mm Hose O/D
Standard range
Order code: 63-6088
MPN: M00600400

Despatched within 4 working days - 9 in stock
2+ £2.92
Price per unit Ex VAT
4mm Union T Compressed air
Norgren Pneufit M M00600600 Push-In Union T 6mm Hose O/D
Norgren Pneufit M M00600600 Push-In Union T 6mm Hose O/D
Extended range
Order code: 63-6089
MPN: M00600600

Back order - 4,328 availableBack-order availability date - 15/11/2026
2+ £3.02
Price per unit Ex VAT
6mm Union T Compressed air

Trustpilot