Norgren Pneufit M M00600400 Push-In Union T 4mm Hose O/D

MPN
M00600400
Brand
Norgren
EAN-13
2050000379925
Order Code
63-6088
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Hose O/D:

    4mm 6mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

This union T fitting is from the Pneufit M series of metric push-in fittings. The union T is ready to use and enables fast assembly with no need for tools. Hoses, when installed, are securely anchored and there is a releasable stainless steel grab ring that grips nylon or polyurethane tube (85 or 95 durometer). The fittings have nickel-plated brass components that provide corrosion and contamination resistance and extend the life of the components.


  • Hose O/D 4mm
  • Design enables the rapid assembly of compressed air systems
  • Provides optimum flow
  • Immediate quality sealing using silicone free U-packing
  • Mounting holes
  • Operating pressure 10 Bar
  • Ambient/media temperature -20°C to +60°C
Type Union T
Hose O/D 4mm
Medium Compressed air

Reviews

Be the first to submit a review

Trustpilot