Norgren Pneufit D D00390604 Stem Tail Piece Adaptor 6mm Stem O/D 4.5mm Hose O/D

MPN
D00390604
Brand
Norgren
EAN-13
2050000381553
Order Code
63-4576
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Hose O/D:

    4.5mm 6.5mm 8.5mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.939
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 41 in stock

This stem tail piece adaptor is from the Pneufit D range of push-in fittings. The simple to use device features releasable stainless steel grab rings that offer fast, secure assembly and disassembly of nylon, PE and PU hoses. The connector is ready to use and require no tools for assembly. The fitting is manufactured from FDA approved acetal material and are widely used in food, potable water and beverage dispensing equipment.


  • Stem O/D 6mm
  • Hose O/D 4.5mm
  • Secure hose anchorage
  • Vacuum 750mm Hg
  • Ambient/media temperature +20°C to +65°C
Type Pneumatic stem tailpiece adaptor
Hose O/D 4.5mm
Medium Compressed air

Reviews

Be the first to submit a review

Trustpilot